461626 GR007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1 000
Unit Price: 8,08108 Kč
Datasheet
16 AWG Hook-Up Wire 26/30 Green 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 GR007

DigiKey Part Number
461626GR007-ND
Manufacturer
Manufacturer Product Number
461626 GR007
Description
HOOK-UP STRND 16AWG GREEN 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461626 GR001Alpha Wire1 000461626GR001-ND8,08108 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 128
Unit Price: 1 228,59000 Kč
HOOK-UP STRND 16AWG GREEN
In-Stock: 1000
Unit Price: 8,08108 Kč
HOOK-UP STRND 16AWG GREEN 250'
In-Stock: 0
Unit Price: 963,72400 Kč
HOOK-UP STRND 16AWG GREEN 500'
In-Stock: 6
Unit Price: 4 568,95000 Kč