
461626 GR001 | |
|---|---|
DigiKey Part Number | 461626GR001-ND |
Manufacturer | |
Manufacturer Product Number | 461626 GR001 |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08108 Kč | 8 081,08 Kč |
| 2 000 | 7,68202 Kč | 15 364,04 Kč |
| 3 000 | 7,45625 Kč | 22 368,75 Kč |
| 5 000 | 7,44950 Kč | 37 247,50 Kč |
| Unit Price without VAT: | 8,08108 Kč |
|---|---|
| Unit Price with VAT: | 9,77811 Kč |










