
461626 BL001 | |
|---|---|
DigiKey Part Number | 461626BL001-ND |
Manufacturer | |
Manufacturer Product Number | 461626 BL001 |
Description | HOOK-UP STRND 16AWG BLUE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 332,01000 Kč | 8 332,01 Kč |
| 2 | 7 922,75500 Kč | 15 845,51 Kč |
| 3 | 7 691,14667 Kč | 23 073,44 Kč |
| 5 | 7 449,50200 Kč | 37 247,51 Kč |
| Unit Price without VAT: | 8 332,01000 Kč |
|---|---|
| Unit Price with VAT: | 10 081,73210 Kč |










