
461019 RD002 | |
|---|---|
DigiKey Part Number | 461019RD002-ND |
Manufacturer | |
Manufacturer Product Number | 461019 RD002 |
Description | HOOK-UP STRND 10AWG RED 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 716,73000 Kč | 13 716,73 Kč |
| 2 | 13 038,81500 Kč | 26 077,63 Kč |
| 3 | 12 719,26000 Kč | 38 157,78 Kč |
| Unit Price without VAT: | 13 716,73000 Kč |
|---|---|
| Unit Price with VAT: | 16 597,24330 Kč |











