10 AWG Hook-Up Wire 19/0.0234" Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 RD001

DigiKey Part Number
461019RD001-ND
Manufacturer
Manufacturer Product Number
461019 RD001
Description
HOOK-UP STRND 10AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00022,26145 Kč22 261,45 Kč
2 00022,11552 Kč44 231,04 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26145 Kč
Unit Price with VAT:26,93635 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK
In-Stock: 0
Unit Price: 22 961,94000 Kč
HOOK-UP STRND 10AWG BLUE
In-Stock: 0
Unit Price: 23,48815 Kč
HOOK-UP STRND 10AWG BROWN
In-Stock: 0
Unit Price: 23,48815 Kč
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: 23,48815 Kč
HOOK-UP STRND 10AWG GRN/YW 1000'
In-Stock: 2
Unit Price: 22 961,94000 Kč
Alternate Length
HOOK-UP STRND 10AWG RED 100'
In-Stock: 140
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG RED 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG RED 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG 600V RED 50'
In-Stock: 0
Unit Price: 1 067,75000 Kč
HOOK-UP STRND 10AWG RED 500'
In-Stock: 2
Unit Price: 13 716,73000 Kč