461019 RD011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 22,26145 Kč
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Red 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 RD011

DigiKey Part Number
461019RD011-ND
Manufacturer
Manufacturer Product Number
461019 RD011
Description
HOOK-UP STRND 10AWG RED 2000'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Red 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
2000.0' (609.6m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461019 RD001Alpha Wire0461019RD001-ND22,26145 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG BLUE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG BROWN 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG GREEN 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG ORANGE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
Alternate Length
HOOK-UP STRND 10AWG RED 100'
In-Stock: 140
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG RED
In-Stock: 0
Unit Price: 22,26145 Kč
HOOK-UP STRND 10AWG RED 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG 600V RED 50'
In-Stock: 0
Unit Price: 1 067,75000 Kč
HOOK-UP STRND 10AWG RED 500'
In-Stock: 2
Unit Price: 13 716,73000 Kč