
461019 RD005 | |
|---|---|
DigiKey Part Number | A461019R-100-ND |
Manufacturer | |
Manufacturer Product Number | 461019 RD005 |
Description | HOOK-UP STRND 10AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0234" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 694,18000 Kč | 3 694,18 Kč |
| 2 | 3 514,54000 Kč | 7 029,08 Kč |
| 3 | 3 412,94333 Kč | 10 238,83 Kč |
| 5 | 3 288,32800 Kč | 16 441,64 Kč |
| 7 | 3 208,34429 Kč | 22 458,41 Kč |
| 10 | 3 125,30000 Kč | 31 253,00 Kč |
| Unit Price without VAT: | 3 694,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 469,95780 Kč |















