10 AWG Hook-Up Wire 19/0.0234" Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 BL001

DigiKey Part Number
461019BL001-ND
Manufacturer
Manufacturer Product Number
461019 BL001
Description
HOOK-UP STRND 10AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00022,26145 Kč22 261,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26145 Kč
Unit Price with VAT:26,93635 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK
In-Stock: 0
Unit Price: 22 961,94000 Kč
HOOK-UP STRND 10AWG BROWN
In-Stock: 0
Unit Price: 22,26145 Kč
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: 22,26145 Kč
HOOK-UP STRND 10AWG GRN/YW 1000'
In-Stock: 2
Unit Price: 22 961,94000 Kč
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: 13,94586 Kč
Alternate Length
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 26
Unit Price: 3 552,23000 Kč
HOOK-UP STRND 10AWG BLUE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG BLUE 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG BLUE 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč