461019 BL003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 22,26145 Kč
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Blue 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 BL003

DigiKey Part Number
461019BL003-ND
Manufacturer
Manufacturer Product Number
461019 BL003
Description
HOOK-UP STRND 10AWG BLUE 250'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Blue 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG BROWN 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG GREEN 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG ORANGE 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG PINK 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
Alternate Length
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 26
Unit Price: 3 552,23000 Kč
HOOK-UP STRND 10AWG BLUE
In-Stock: 0
Unit Price: 22,26145 Kč
HOOK-UP STRND 10AWG BLUE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG BLUE 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč