461019 OR003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 16,15876 Kč
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Orange 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 OR003

DigiKey Part Number
461019OR003-ND
Manufacturer
Manufacturer Product Number
461019 OR003
Description
HOOK-UP STRND 10AWG ORANGE 250'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Orange 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461019 OR001Alpha Wire0461019OR001-ND16,15876 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG BLUE 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG BROWN 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG GREEN 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
HOOK-UP STRND 10AWG PINK 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč
Alternate Length
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 9
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: 16,15876 Kč
HOOK-UP STRND 10AWG ORANGE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG ORANGE 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč