10 AWG Hook-Up Wire 19/0.0234" Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 OR002

DigiKey Part Number
461019OR002-ND
Manufacturer
Manufacturer Product Number
461019 OR002
Description
HOOK-UP STRND 10AWG ORANGE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 716,73000 Kč13 716,73 Kč
213 038,71000 Kč26 077,42 Kč
312 719,12000 Kč38 157,36 Kč
Manufacturers Standard Package
Unit Price without VAT:13 716,73000 Kč
Unit Price with VAT:16 597,24330 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 10
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG BLUE 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG BROWN 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG GREEN 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG PINK
In-Stock: 0
Unit Price: 18,58663 Kč
Alternate Length
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 9
Unit Price: 3 694,18000 Kč
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: 16,15876 Kč
HOOK-UP STRND 10AWG ORANGE 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG ORANGE 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč