10 AWG Hook-Up Wire 19/0.0234" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 GR002

DigiKey Part Number
461019GR002-ND
Manufacturer
Manufacturer Product Number
461019 GR002
Description
HOOK-UP STRND 10AWG GREEN 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 716,73000 Kč13 716,73 Kč
213 038,81500 Kč26 077,63 Kč
312 719,26000 Kč38 157,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13 716,73000 Kč
Unit Price with VAT:16 597,24330 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 10
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG BLUE 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG BROWN 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG ORANGE 500'
In-Stock: 1
Unit Price: 13 716,73000 Kč
HOOK-UP STRND 10AWG PINK
In-Stock: 0
Unit Price: 15,88335 Kč
Alternate Length
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 69
Unit Price: 3 552,23000 Kč
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: 22,26145 Kč
HOOK-UP STRND 10AWG GREEN 2000'
In-Stock: 0
Unit Price: 19 257,69000 Kč
HOOK-UP STRND 10AWG GREEN 250'
In-Stock: 0
Unit Price: 2 886,93100 Kč