


3131000 TN005 | |
|---|---|
DigiKey Part Number | 3131000TN005-ND |
Manufacturer | |
Manufacturer Product Number | 3131000 TN005 |
Description | CABLE 1COND 10AWG 600V TAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Shielded Wire 105/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 241,34890 Kč | 24 134,89 Kč |
| 200 | 229,27820 Kč | 45 855,64 Kč |
| 300 | 222,44300 Kč | 66 732,90 Kč |
| 500 | 214,06118 Kč | 107 030,59 Kč |
| 700 | 208,67483 Kč | 146 072,38 Kč |
| 1 000 | 205,64139 Kč | 205 641,39 Kč |
| Unit Price without VAT: | 241,34890 Kč |
|---|---|
| Unit Price with VAT: | 292,03217 Kč |












