10 AWG Hook-Up, Shielded Wire 105/30 Tan 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 AWG Hook-Up, Shielded Wire 105/30 Tan 600V 500.0' (152.4m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3131000 TN002

DigiKey Part Number
3131000TN002-ND
Manufacturer
Manufacturer Product Number
3131000 TN002
Description
CBL 1 COND 10AWG 600V TAN 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up, Shielded Wire 105/30 Tan 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 250°C
Jacket Color
Ratings
UL Style 5196
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
183 425,05000 Kč83 425,05 Kč
Manufacturers Standard Package
Unit Price without VAT:83 425,05000 Kč
Unit Price with VAT:100 944,31050 Kč
Alternate Length
CABLE 1COND 10AWG 600V TAN
In-Stock: 200
Unit Price: 241,34890 Kč