
3048 WH001 | |
|---|---|
DigiKey Part Number | A3048W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3048 WH001 |
Description | HOOK-UP STRND 28AWG WHT 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 127,64000 Kč | 6 127,64 Kč |
| 2 | 5 827,78500 Kč | 11 655,57 Kč |
| 3 | 5 658,05000 Kč | 16 974,15 Kč |
| 5 | 5 450,07200 Kč | 27 250,36 Kč |
| 7 | 5 316,48429 Kč | 37 215,39 Kč |
| 10 | 5 177,79200 Kč | 51 777,92 Kč |
| 25 | 4 834,54600 Kč | 120 863,65 Kč |
| 50 | 4 618,51020 Kč | 230 925,51 Kč |
| Unit Price without VAT: | 6 127,64000 Kč |
|---|---|
| Unit Price with VAT: | 7 414,44440 Kč |















