


H3BBG-10112-W8 | |
|---|---|
DigiKey Part Number | H3BBG-10112-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-W8 |
Description | JUMPER-H1505TR/A3048W/H1505TR12" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,28700 Kč | 152,87 Kč |
| 30 | 13,85867 Kč | 415,76 Kč |
| 50 | 13,24560 Kč | 662,28 Kč |
| 100 | 12,45390 Kč | 1 245,39 Kč |
| 250 | 11,48172 Kč | 2 870,43 Kč |
| 500 | 10,79718 Kč | 5 398,59 Kč |
| 1 000 | 10,15337 Kč | 10 153,37 Kč |
| 2 500 | 9,36150 Kč | 23 403,75 Kč |
| 5 000 | 8,80413 Kč | 44 020,65 Kč |
| Unit Price without VAT: | 15,28700 Kč |
|---|---|
| Unit Price with VAT: | 18,49727 Kč |











