Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10112-L8

DigiKey Part Number
H3BBG-10112-L8-ND
Manufacturer
Manufacturer Product Number
H3BBG-10112-L8
Description
JUMPER-H1505TR/A3048L/H1505TR12"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,28700 Kč152,87 Kč
3013,85867 Kč415,76 Kč
5013,24560 Kč662,28 Kč
10012,45390 Kč1 245,39 Kč
25011,48172 Kč2 870,43 Kč
50010,79718 Kč5 398,59 Kč
1 00010,15337 Kč10 153,37 Kč
2 5009,36150 Kč23 403,75 Kč
5 0008,80413 Kč44 020,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,28700 Kč
Unit Price with VAT:18,49727 Kč
Alternate Color
JUMPER-H1505TR/A3048A/H1505TR12"
In-Stock: 0
Unit Price: 15,28700 Kč
JUMPER-H1505TR/A3048B/H1505TR12"
In-Stock: 565
Unit Price: 15,93700 Kč
JUMPER-H1505TR/A3048G/H1505TR12"
In-Stock: 0
Unit Price: 15,28700 Kč
JUMPER-H1505TR/A3048N/H1505TR12"
In-Stock: 0
Unit Price: 15,28700 Kč
JUMPER-H1505TR/A3048R/H1505TR12"
In-Stock: 0
Unit Price: 15,28700 Kč
Alternate Length
JUMPER-H1505TR/A3048L/H1505TR 2"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1505TR/A3048L/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048L/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1505TR/A3048L/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1505TR/A3048L/H1505TR 6"
In-Stock: 0
Unit Price: 14,02700 Kč
Assembly Component