


H3BBG-10105-L8 | |
|---|---|
DigiKey Part Number | H3BBG-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-L8 |
Description | JUMPER-H1505TR/A3048L/H1505TR 5" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85100 Kč | 138,51 Kč |
| 30 | 12,56000 Kč | 376,80 Kč |
| 50 | 12,00280 Kč | 600,14 Kč |
| 100 | 11,28490 Kč | 1 128,49 Kč |
| 250 | 10,40292 Kč | 2 600,73 Kč |
| 500 | 9,78236 Kč | 4 891,18 Kč |
| 1 000 | 9,19927 Kč | 9 199,27 Kč |
| 2 500 | 8,48164 Kč | 21 204,10 Kč |
| 5 000 | 7,97656 Kč | 39 882,80 Kč |
| Unit Price without VAT: | 13,85100 Kč |
|---|---|
| Unit Price with VAT: | 16,75971 Kč |











