
3048 BK001 | |
|---|---|
DigiKey Part Number | A3048B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3048 BK001 |
Description | HOOK-UP STRND 28AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 329,23000 Kč | 6 329,23 Kč |
| 2 | 6 019,62500 Kč | 12 039,25 Kč |
| 3 | 5 844,33667 Kč | 17 533,01 Kč |
| 5 | 5 629,48400 Kč | 28 147,42 Kč |
| 7 | 5 491,52143 Kč | 38 440,65 Kč |
| 10 | 5 348,22600 Kč | 53 482,26 Kč |
| Unit Price without VAT: | 6 329,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 658,36830 Kč |















