



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,21300 Kč | 192,13 Kč |
| 30 | 16,93133 Kč | 507,94 Kč |
| 50 | 16,01720 Kč | 800,86 Kč |
| 100 | 14,90020 Kč | 1 490,02 Kč |
| 250 | 13,62016 Kč | 3 405,04 Kč |
| 500 | 12,78400 Kč | 6 392,00 Kč |
| 1 000 | 12,04676 Kč | 12 046,76 Kč |
| 2 500 | 11,20520 Kč | 28 013,00 Kč |
| 5 000 | 10,65619 Kč | 53 280,95 Kč |
| Unit Price without VAT: | 19,21300 Kč |
|---|---|
| Unit Price with VAT: | 23,24773 Kč |











