Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-02-L8-D

DigiKey Part Number
0430300004-02-L8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-02-L8-D
Description
2" PRE-CRIMP 3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,21300 Kč192,13 Kč
3016,93133 Kč507,94 Kč
5016,01720 Kč800,86 Kč
10014,90020 Kč1 490,02 Kč
25013,62016 Kč3 405,04 Kč
50012,78400 Kč6 392,00 Kč
1 00012,04676 Kč12 046,76 Kč
2 50011,20520 Kč28 013,00 Kč
5 00010,65619 Kč53 280,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,21300 Kč
Unit Price with VAT:23,24773 Kč
Alternate Color
2" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 19,21300 Kč
2" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 19,21300 Kč
2" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 19,21300 Kč
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 19,21300 Kč
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 19,21300 Kč
Alternate Length
3" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 19,57000 Kč
4" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 19,90600 Kč
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,26300 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,62000 Kč
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,31300 Kč