Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-05-L8-D

DigiKey Part Number
0430300004-05-L8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-05-L8-D
Description
5" PRE-CRIMP 3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,26300 Kč202,63 Kč
3017,87633 Kč536,29 Kč
5016,91180 Kč845,59 Kč
10015,73590 Kč1 573,59 Kč
25014,39204 Kč3 598,01 Kč
50013,51306 Kč6 756,53 Kč
1 00012,73865 Kč12 738,65 Kč
2 50011,85446 Kč29 636,15 Kč
5 00011,27786 Kč56 389,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,26300 Kč
Unit Price with VAT:24,51823 Kč
Alternate Color
5" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 20,26300 Kč
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 20,26300 Kč
5" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 20,26300 Kč
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 20,26300 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 20,26300 Kč
Alternate Length
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 19,21300 Kč
3" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 19,57000 Kč
4" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 19,90600 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 20,62000 Kč
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,31300 Kč
Assembly Component