Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-05-B8

DigiKey Part Number
0430300004-05-B8-ND
Manufacturer
Manufacturer Product Number
0430300004-05-B8
Description
5" PRE-CRIMP 3048 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,63900 Kč136,39 Kč
3011,99200 Kč359,76 Kč
5011,32880 Kč566,44 Kč
10010,51530 Kč1 051,53 Kč
2509,58352 Kč2 395,88 Kč
5008,97412 Kč4 487,06 Kč
1 0008,43688 Kč8 436,88 Kč
2 5007,82332 Kč19 558,30 Kč
5 0007,42301 Kč37 115,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,63900 Kč
Unit Price with VAT:16,50319 Kč
Alternate Color
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,63900 Kč
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 13,63900 Kč
5" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 13,63900 Kč
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 13,63900 Kč
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,63900 Kč
Alternate Length
2" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 12,53400 Kč
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 12,91000 Kč
4" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 13,28500 Kč
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 14,01500 Kč
8" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 14,74500 Kč
Assembly Component