



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,63900 Kč | 136,39 Kč |
| 30 | 11,99200 Kč | 359,76 Kč |
| 50 | 11,32880 Kč | 566,44 Kč |
| 100 | 10,51530 Kč | 1 051,53 Kč |
| 250 | 9,58352 Kč | 2 395,88 Kč |
| 500 | 8,97412 Kč | 4 487,06 Kč |
| 1 000 | 8,43688 Kč | 8 436,88 Kč |
| 2 500 | 7,82332 Kč | 19 558,30 Kč |
| 5 000 | 7,42301 Kč | 37 115,05 Kč |
| Unit Price without VAT: | 13,63900 Kč |
|---|---|
| Unit Price with VAT: | 16,50319 Kč |











