Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-04-A8

DigiKey Part Number
0430300004-04-A8-ND
Manufacturer
Manufacturer Product Number
0430300004-04-A8
Description
4" PRE-CRIMP 3048 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,28500 Kč132,85 Kč
3011,66533 Kč349,96 Kč
5011,01580 Kč550,79 Kč
10010,22550 Kč1 022,55 Kč
2509,31740 Kč2 329,35 Kč
5008,72344 Kč4 361,72 Kč
1 0008,19976 Kč8 199,76 Kč
2 5007,60150 Kč19 003,75 Kč
5 0007,21121 Kč36 056,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,28500 Kč
Unit Price with VAT:16,07485 Kč
Alternate Color
4" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 13,28500 Kč
4" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,28500 Kč
4" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 13,28500 Kč
4" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 13,28500 Kč
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 13,28500 Kč
Alternate Length
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 12,53400 Kč
3" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 12,91000 Kč
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 13,63900 Kč
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,01500 Kč
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 14,74500 Kč
Assembly Component