



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,28500 Kč | 132,85 Kč |
| 30 | 11,66533 Kč | 349,96 Kč |
| 50 | 11,01580 Kč | 550,79 Kč |
| 100 | 10,22550 Kč | 1 022,55 Kč |
| 250 | 9,31740 Kč | 2 329,35 Kč |
| 500 | 8,72344 Kč | 4 361,72 Kč |
| 1 000 | 8,19976 Kč | 8 199,76 Kč |
| 2 500 | 7,60150 Kč | 19 003,75 Kč |
| 5 000 | 7,21121 Kč | 36 056,05 Kč |
| Unit Price without VAT: | 13,28500 Kč |
|---|---|
| Unit Price with VAT: | 16,07485 Kč |











