Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-03-L8

DigiKey Part Number
0430300004-03-L8-ND
Manufacturer
Manufacturer Product Number
0430300004-03-L8
Description
3" PRE-CRIMP 3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,99800 Kč129,98 Kč
3011,41600 Kč342,48 Kč
5010,78040 Kč539,02 Kč
10010,00340 Kč1 000,34 Kč
2509,11312 Kč2 278,28 Kč
5008,53064 Kč4 265,32 Kč
1 0008,01662 Kč8 016,62 Kč
2 5007,42993 Kč18 574,83 Kč
5 0007,04710 Kč35 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,99800 Kč
Unit Price with VAT:15,72758 Kč
Alternate Color
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 12,99800 Kč
3" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 12,99800 Kč
3" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 12,99800 Kč
3" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 12,99800 Kč
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 12,99800 Kč
Alternate Length
2" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 12,62000 Kč
4" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,37600 Kč
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 13,73300 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,11100 Kč
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 14,84600 Kč