
0502128000-06-W8 | |
|---|---|
DigiKey Part Number | 0502128000-06-W8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-W8 |
Description | 6" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-W8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,71700 Kč | 117,17 Kč |
| 30 | 10,83500 Kč | 325,05 Kč |
| 50 | 10,44860 Kč | 522,43 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,32648 Kč | 2 331,62 Kč |
| 500 | 8,88090 Kč | 4 440,45 Kč |
| 1 000 | 8,45652 Kč | 8 456,52 Kč |
| 2 500 | 7,92700 Kč | 19 817,50 Kč |
| 5 000 | 7,54870 Kč | 37 743,50 Kč |
| Unit Price without VAT: | 11,71700 Kč |
|---|---|
| Unit Price with VAT: | 14,17757 Kč |

