



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,88800 Kč | 228,88 Kč |
| 30 | 20,21400 Kč | 606,42 Kč |
| 50 | 19,13760 Kč | 956,88 Kč |
| 100 | 17,82310 Kč | 1 782,31 Kč |
| 250 | 16,31880 Kč | 4 079,70 Kč |
| 500 | 15,33526 Kč | 7 667,63 Kč |
| 1 000 | 14,46867 Kč | 14 468,67 Kč |
| 2 500 | 13,47937 Kč | 33 698,42 Kč |
| 5 000 | 12,83423 Kč | 64 171,15 Kč |
| Unit Price without VAT: | 22,88800 Kč |
|---|---|
| Unit Price with VAT: | 27,69448 Kč |











