White 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-06-W8-D

DigiKey Part Number
0503948051-06-W8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-06-W8-D
Description
6" PRE-CRIMP 3048 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,50200 Kč215,02 Kč
3018,98233 Kč569,47 Kč
5017,96160 Kč898,08 Kč
10016,72280 Kč1 672,28 Kč
25015,30252 Kč3 825,63 Kč
50014,37398 Kč7 186,99 Kč
1 00013,55589 Kč13 555,89 Kč
2 50012,62181 Kč31 554,53 Kč
5 00012,01262 Kč60 063,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,50200 Kč
Unit Price with VAT:26,01742 Kč
Alternate Color
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,50200 Kč
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,50200 Kč
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 21,50200 Kč
6" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 21,50200 Kč
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 21,50200 Kč
Alternate Length
2" PRE-CRIMP 3048 WHITE
In-Stock: 0
Unit Price: 20,11600 Kč
3" PRE-CRIMP 3048 WHITE
In-Stock: 0
Unit Price: 20,45200 Kč
4" PRE-CRIMP 3048 WHITE
In-Stock: 0
Unit Price: 20,80900 Kč
5" PRE-CRIMP 3048 WHITE
In-Stock: 0
Unit Price: 21,16600 Kč
8" PRE-CRIMP 3048 WHITE
In-Stock: 0
Unit Price: 22,19500 Kč