
0502128000-12-W8-D | |
|---|---|
DigiKey Part Number | 0502128000-12-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-W8-D |
Description | 12" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-W8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,97900 Kč | 159,79 Kč |
| 30 | 14,06167 Kč | 421,85 Kč |
| 50 | 13,29180 Kč | 664,59 Kč |
| 100 | 12,34890 Kč | 1 234,89 Kč |
| 250 | 11,27004 Kč | 2 817,51 Kč |
| 500 | 10,56452 Kč | 5 282,26 Kč |
| 1 000 | 9,94276 Kč | 9 942,76 Kč |
| 2 500 | 9,23248 Kč | 23 081,20 Kč |
| 5 000 | 8,76914 Kč | 43 845,70 Kč |
| Unit Price without VAT: | 15,97900 Kč |
|---|---|
| Unit Price with VAT: | 19,33459 Kč |

