
1550 WH001 | |
|---|---|
DigiKey Part Number | A1550W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1550 WH001 |
Description | HOOK-UP STRND 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 481,45000 Kč | 6 481,45 Kč |
| 2 | 6 163,96500 Kč | 12 327,93 Kč |
| 3 | 5 984,43000 Kč | 17 953,29 Kč |
| 5 | 5 764,28600 Kč | 28 821,43 Kč |
| 7 | 5 622,84429 Kč | 39 359,91 Kč |
| 10 | 5 476,04700 Kč | 54 760,47 Kč |
| 25 | 5 112,71920 Kč | 127 817,98 Kč |
| 50 | 4 905,13280 Kč | 245 256,64 Kč |
| Unit Price without VAT: | 6 481,45000 Kč |
|---|---|
| Unit Price with VAT: | 7 842,55450 Kč |







