24 AWG Hook-Up Wire 7/32 Green 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 GR001

DigiKey Part Number
1550GR001-ND
Manufacturer
Manufacturer Product Number
1550 GR001
Description
HOOK-UP STRND 24AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0006,53815 Kč6 538,15 Kč
2 0006,21646 Kč12 432,92 Kč
3 0006,03427 Kč18 102,81 Kč
5 0005,81107 Kč29 055,35 Kč
7 0005,66763 Kč39 673,41 Kč
10 0005,51867 Kč55 186,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53815 Kč
Unit Price with VAT:7,91116 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 14
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 0
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 1
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG ORANGE
In-Stock: 0
Unit Price: 6,28680 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 9
Unit Price: 6 740,57000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 29
Unit Price: 1 641,62000 Kč