24 AWG Hook-Up Wire 7/32 Brown 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 BR001

DigiKey Part Number
1550BR001-ND
Manufacturer
Manufacturer Product Number
1550 BR001
Description
HOOK-UP STRND 24AWG BROWN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Brown 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 740,57000 Kč6 740,57 Kč
26 410,48000 Kč12 820,96 Kč
36 223,73667 Kč18 671,21 Kč
55 994,76200 Kč29 973,81 Kč
75 847,73286 Kč40 934,13 Kč
105 695,03600 Kč56 950,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 740,57000 Kč
Unit Price with VAT:8 156,08970 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 14
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 0
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG GREEN
In-Stock: 1000
Unit Price: 6,53815 Kč
HOOK-UP STRND 24AWG ORANGE
In-Stock: 0
Unit Price: 6,28680 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 9
Unit Price: 6 740,57000 Kč
Alternate Length
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 12
Unit Price: 1 641,62000 Kč