24 AWG Hook-Up Wire 7/32 Orange 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 OR001

DigiKey Part Number
1550OR001-ND
Manufacturer
Manufacturer Product Number
1550 OR001
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0006,28680 Kč6 286,80 Kč
2 0005,97740 Kč11 954,80 Kč
3 0005,80224 Kč17 406,72 Kč
5 0005,68995 Kč28 449,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,28680 Kč
Unit Price with VAT:7,60703 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 14
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 0
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 1
Unit Price: 6 740,57000 Kč
HOOK-UP STRND 24AWG GREEN
In-Stock: 1000
Unit Price: 6,53815 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 9
Unit Price: 6 740,57000 Kč
Alternate Length
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 5
Unit Price: 1 641,62000 Kč