
1550 BK001 | |
|---|---|
DigiKey Part Number | A1550B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1550 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 740,57000 Kč | 6 740,57 Kč |
| 2 | 6 410,48000 Kč | 12 820,96 Kč |
| 3 | 6 223,73667 Kč | 18 671,21 Kč |
| 5 | 5 994,76200 Kč | 29 973,81 Kč |
| 7 | 5 847,73286 Kč | 40 934,13 Kč |
| 10 | 5 695,03600 Kč | 56 950,36 Kč |
| Unit Price without VAT: | 6 740,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 156,08970 Kč |







