24 AWG Hook-Up Wire 7/32 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550 WH005

DigiKey Part Number
1550WH005-ND
Manufacturer
Manufacturer Product Number
1550 WH005
Description
HOOK-UP STRND 24AWG WHT 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 641,62000 Kč1 641,62 Kč
21 562,46000 Kč3 124,92 Kč
31 517,66667 Kč4 553,00 Kč
51 462,80400 Kč7 314,02 Kč
71 427,56429 Kč9 992,95 Kč
101 390,99200 Kč13 909,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 641,62000 Kč
Unit Price with VAT:1 986,36020 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 42
Unit Price: 1 641,62000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 2
Unit Price: 1 641,62000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 12
Unit Price: 1 641,62000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 29
Unit Price: 1 641,62000 Kč
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 6
Unit Price: 1 641,62000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHITE 1000'
In-Stock: 1
Unit Price: 6 740,57000 Kč