Similar
Similar
Similar
Similar

AON7292 | |
|---|---|
DigiKey Part Number | 785-1676-2-ND - Tape & Reel (TR) 785-1676-1-ND - Cut Tape (CT) 785-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7292 |
Description | MOSFET N-CH 100V 9A/23A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 23A (Tc) 4.1W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1170 pF @ 50 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 4.1W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC86102 | onsemi | 0 | FDMC86102CT-ND | 69,29000 Kč | Similar |
| FDMC86102L | onsemi | 3 255 | FDMC86102LFSCT-ND | 49,77000 Kč | Similar |
| FDMC86102LZ | onsemi | 2 841 | FDMC86102LZCT-ND | 59,21000 Kč | Similar |
| NTTFS010N10MCLTAG | onsemi | 1 126 | NTTFS010N10MCLTAGOSCT-ND | 52,29000 Kč | Similar |
| SIS890DN-T1-GE3 | Vishay Siliconix | 30 575 | SIS890DN-T1-GE3CT-ND | 43,68000 Kč | Similar |







