AOB260L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 66,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 33,85893 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 378
Unit Price: 92,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 054
Unit Price: 100,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: 93,46000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 987
Unit Price: 82,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 295
Unit Price: 95,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 814
Unit Price: 88,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 978
Unit Price: 108,20000 Kč
Datasheet
N-Channel 60 V 20A (Ta), 140A (Tc) 1.9W (Ta), 330W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB260L

DigiKey Part Number
785-1325-2-ND - Tape & Reel (TR)
785-1325-1-ND - Cut Tape (CT)
785-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB260L
Description
MOSFET N-CH 60V 20A/140A TO263
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta), 140A (Tc) 1.9W (Ta), 330W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,36000 Kč87,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,64025 Kč25 312,20 Kč
1 60029,99625 Kč47 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:87,36000 Kč
Unit Price with VAT:105,70560 Kč