Parametric Equivalent
Similar

IRFS7730TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7730TRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS7730TRLPBF |
Description | MOSFET N-CH 75V 195A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 195A (Tc) 375W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 407 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 13660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7730PBF | Infineon Technologies | 0 | IRFS7730PBF-ND | 0,00000 Kč | Parametric Equivalent |
| SUM50020EL-GE3 | Vishay Siliconix | 0 | SUM50020EL-GE3CT-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,49076 Kč | 26 792,61 Kč |
| 1 600 | 31,29476 Kč | 50 071,62 Kč |
| 2 400 | 30,17658 Kč | 72 423,79 Kč |
| 4 000 | 29,63343 Kč | 118 533,72 Kč |
| Unit Price without VAT: | 33,49076 Kč |
|---|---|
| Unit Price with VAT: | 40,52382 Kč |









