Similar

IRFS7730PBF | |
|---|---|
DigiKey Part Number | IRFS7730PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS7730PBF |
Description | MOSFET N-CH 75V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 195A (Tc) 375W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.6mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 407 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 13660 pF @ 25 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4115TRLPBF | Infineon Technologies | 3 791 | IRFS4115TRLPBFCT-ND | 3,30000 Kč | Similar |


