BUK762R4-60E,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 93,65000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 129,77000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 542
Unit Price: 111,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 665
Unit Price: 94,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 115,49000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK762R4-60E,118

DigiKey Part Number
1727-7134-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK762R4-60E,118
Description
MOSFET N-CH 60V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
158 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
11180 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
357W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.4mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB260LAlpha & Omega Semiconductor Inc.0785-1325-1-ND93,65000 KčSimilar
AUIRFS3107-7PInfineon Technologies0AUIRFS3107-7P-ND0,00000 KčSimilar
FDB024N06onsemi0FDB024N06CT-ND129,77000 KčSimilar
IRFS3006TRLPBFInfineon Technologies4 542IRFS3006TRLPBFCT-ND111,08000 KčSimilar
IRFS7530PBFInfineon Technologies0IRFS7530PBF-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 80043,18274 Kč207 277,15 Kč
Unit Price without VAT:43,18274 Kč
Unit Price with VAT:52,25112 Kč