FDB024N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 43,18274 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 815
Unit Price: 99,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: 99,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 147
Unit Price: 102,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 814
Unit Price: 94,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 115,49000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 395W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 395W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB024N06

DigiKey Part Number
FDB024N06TR-ND - Tape & Reel (TR)
FDB024N06CT-ND - Cut Tape (CT)
FDB024N06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB024N06
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 395W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
226 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
14885 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
395W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.4mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK762R4-60E,118Nexperia USA Inc.01727-7134-2-ND43,18274 KčSimilar
BUK762R6-60E,118Nexperia USA Inc.1 8151727-BUK762R6-60E,118CT-ND99,74000 KčSimilar
BUK962R8-60E,118Nexperia USA Inc.381727-1096-1-ND99,74000 KčSimilar
PSMN1R7-60BS,118Nexperia USA Inc.1 1471727-7106-1-ND102,05000 KčSimilar
PSMN3R0-60BS,118Nexperia USA Inc.3 8141727-PSMN3R0-60BS,118CT-ND94,70000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes