Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB15S65L | |
|---|---|
DigiKey Part Number | 785-1543-2-ND - Tape & Reel (TR) 785-1543-1-ND - Cut Tape (CT) 785-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB15S65L |
Description | MOSFET N-CH 650V 15A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 841 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,03038 Kč | 26 424,30 Kč |
| 1 600 | 30,85761 Kč | 49 372,18 Kč |
| 2 400 | 29,75119 Kč | 71 402,86 Kč |
| 4 000 | 29,16097 Kč | 116 643,88 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |







