



R6015KNJTL | |
|---|---|
DigiKey Part Number | R6015KNJTLTR-ND - Tape & Reel (TR) R6015KNJTLCT-ND - Cut Tape (CT) R6015KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6015KNJTL |
Description | MOSFET N-CH 600V 15A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 184W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6015KNJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 184W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 52,55800 Kč | 525,58 Kč |
| 100 | 36,69610 Kč | 3 669,61 Kč |
| 500 | 29,92216 Kč | 14 961,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,93169 Kč | 25 931,69 Kč |
| 2 000 | 24,46267 Kč | 48 925,34 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

