STB20NM60T4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 795
Unit Price: 147,41000 Kč
Datasheet

Similar


onsemi
In Stock: 1 290
Unit Price: 148,88000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 86,93000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 99,26313 Kč

Similar


IXYS
In Stock: 0
Unit Price: 148,79180 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 807
Unit Price: 80,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 476
Unit Price: 94,49000 Kč
Datasheet
N-Channel 600 V 20A (Tc) 192W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Tc) 192W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB20NM60T4

DigiKey Part Number
497-5384-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB20NM60T4
Description
MOSFET N-CH 600V 20A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 192W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB20NM60T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,44209 Kč38 442,09 Kč
Manufacturers Standard Package
Unit Price without VAT:38,44209 Kč
Unit Price with VAT:46,51493 Kč