
SPB20N60C3ATMA1 | |
|---|---|
DigiKey Part Number | SPB20N60C3ATMA1TR-ND - Tape & Reel (TR) SPB20N60C3ATMA1CT-ND - Cut Tape (CT) SPB20N60C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB20N60C3ATMA1 |
Description | MOSFET N-CH 600V 20.7A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.7A (Tc) 208W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | SPB20N60C3ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 13.1A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 100 | 43,87320 Kč | 4 387,32 Kč |
| 500 | 37,27396 Kč | 18 636,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,52415 Kč | 33 524,15 Kč |
| 2 000 | 31,41007 Kč | 62 820,14 Kč |
| 3 000 | 30,45263 Kč | 91 357,89 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |









