IXTA20N65X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 75,83007 Kč
Datasheet

Similar


onsemi
In Stock: 1 060
Unit Price: 100,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 167
Unit Price: 54,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 37,76028 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 807
Unit Price: 80,42000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 240
Unit Price: 92,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 178
Unit Price: 103,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 39
Unit Price: 132,08000 Kč
Datasheet
N-Channel 650 V 20A (Tc) 320W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA20N65X

DigiKey Part Number
IXTA20N65X-ND
Manufacturer
Manufacturer Product Number
IXTA20N65X
Description
MOSFET N-CH 650V 20A TO263
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 320W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types