Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS6C8016A-55ZIN | |
|---|---|
DigiKey Part Number | AS6C8016A-55ZIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8016A-55ZIN |
Description | IC SRAM 8MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP2 |
EDA/CAD Models | AS6C8016A-55ZIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C8016-55ZIN | Alliance Memory, Inc. | 4 157 | 1450-1041-ND | 228,37000 Kč | Similar |
| IS61WV51216BLL-10TLI | ISSI, Integrated Silicon Solution Inc | 802 | 706-1107-ND | 457,15000 Kč | Similar |
| IS61WV51216EDBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 79 | 706-1503-ND | 347,87000 Kč | Similar |
| IS61WV51216EDBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV51216EDBLL-10TLI-TR-ND | 235,42106 Kč | Similar |
| IS61WV51216EDBLL-8TLI | ISSI, Integrated Silicon Solution Inc | 135 | IS61WV51216EDBLL-8TLI-ND | 370,60000 Kč | Similar |



