Similar
Similar
Similar
Similar
Similar

IS61WV51216EDBLL-10TLI-TR | |
|---|---|
DigiKey Part Number | IS61WV51216EDBLL-10TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61WV51216EDBLL-10TLI-TR |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV51216BLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV51216BLL-10TLI-TR-ND | 358,50187 Kč | Similar |
| IS61WV51216EDBLL-8TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV51216EDBLL-8TLI-TR-ND | 251,47979 Kč | Similar |
| IS62WV51216EBLL-45TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV51216EBLL-45TLI-TR-ND | 111,44762 Kč | Similar |
| IS64WV51216BLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV51216BLL-10CTLA3-TR-ND | 390,54844 Kč | Similar |
| IS64WV51216EDBLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV51216EDBLL-10CTLA3-TR-ND | 367,74503 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 235,42106 Kč | 235 421,06 Kč |
| Unit Price without VAT: | 235,42106 Kč |
|---|---|
| Unit Price with VAT: | 284,85948 Kč |


